Similar

Category | Current Rating (Max) 2A |
Manufacturer Tamura | DC Resistance (DCR) (Max) 200mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.102" L x 0.571" W (28.00mm x 14.50mm) |
Number of Lines 2 | Height (Max) 1.102" (28.00mm) |
Inductance @ Frequency 3 mH @ 1 kHz | Package / Case Vertical, No Base, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-62912NL | Pulse Electronics | 0 | 553-1735-ND | 21,11000 zł | Similar |


