3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-62912NL

DigiKey Part Number
553-1735-ND
Manufacturer
Manufacturer Product Number
PE-62912NL
Description
CMC 3MH 3.5A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3 mH @ 1 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.150" L x 0.560" W (29.21mm x 14.22mm)
Height (Max)
1.160" (29.46mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
121,57000 zł21,57 zł
1017,74000 zł177,40 zł
3016,16067 zł484,82 zł
6015,23800 zł914,28 zł
12014,36883 zł1 724,26 zł
27013,41615 zł3 622,36 zł
51012,71453 zł6 484,41 zł
1 02011,99279 zł12 232,65 zł
2 52011,92230 zł30 044,20 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,57000 zł
Unit Price with VAT:26,53110 zł