Direct
Direct
Direct
Direct
Similar



UMK325B7105KHHT | |
|---|---|
DigiKey Part Number | 587-3526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK325B7105KHHT |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7105KHHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210KKX7R9BB105 | YAGEO | 0 | 311-3248-1-ND | 3,81000 zł | Direct |
| C1210C105K5RACAUTO | KEMET | 9 | 399-7045-1-ND | 2,05000 zł | Direct |
| CGA6L2X7R1H105K160AA | TDK | 7 042 | 445-5713-1-ND | 1,26000 zł | Direct |
| KAM32GR71H105KU | KYOCERA AVX | 19 045 | 478-KAM32GR71H105KUCT-ND | 3,88000 zł | Direct |
| GCM32ER71H105KA37L | Murata Electronics | 8 931 | 490-8065-1-ND | 7,33000 zł | Similar |






