
GCM32ER71H105KA37L | |
|---|---|
DigiKey Part Number | 490-8065-2-ND - Tape & Reel (TR) 490-8065-1-ND - Cut Tape (CT) 490-8065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H105KA37L |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H105KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,72635 zł | 2 726,35 zł |
| 2 000 | 2,63180 zł | 5 263,60 zł |
| 3 000 | 2,62234 zł | 7 867,02 zł |
| 5 000 | 2,61157 zł | 13 057,85 zł |
| 7 000 | 2,60509 zł | 18 235,63 zł |
| 10 000 | 2,59873 zł | 25 987,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 zł | 7,12 zł |
| 10 | 3,55800 zł | 35,58 zł |
| 50 | 3,18860 zł | 159,43 zł |
| 100 | 3,14930 zł | 314,93 zł |
| 500 | 3,07800 zł | 1 539,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 zł | 7,12 zł |
| 10 | 4,79100 zł | 47,91 zł |
| 50 | 3,81440 zł | 190,72 zł |
| 100 | 3,56460 zł | 356,46 zł |
| 500 | 3,10530 zł | 1 552,65 zł |
| Unit Price without VAT: | 7,12000 zł |
|---|---|
| Unit Price with VAT: | 8,75760 zł |

