
TMF325B7106MMHP | |
|---|---|
DigiKey Part Number | 587-TMF325B7106MMHPTR-ND - Tape & Reel (TR) 587-TMF325B7106MMHPCT-ND - Cut Tape (CT) 587-TMF325B7106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7106MMHP |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7106MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST32MSB7106MPCA01 | Taiyo Yuden | 1 000 | 587-MAAST32MSB7106MPCA01CT-ND | 4,96000 zł | Parametric Equivalent |
| TMJ325KB7106MMHP | Taiyo Yuden | 875 | 587-6020-1-ND | 4,06000 zł | Parametric Equivalent |
| CGA6P1X7R1E106M250AC | TDK | 9 937 | 445-5720-1-ND | 3,09000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 1,84900 zł | 18,49 zł |
| 50 | 1,42120 zł | 71,06 zł |
| 100 | 1,28910 zł | 128,91 zł |
| 500 | 1,06604 zł | 533,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99702 zł | 997,02 zł |
| 2 000 | 0,94025 zł | 1 880,50 zł |
| 3 000 | 0,91182 zł | 2 735,46 zł |
| 5 000 | 0,88033 zł | 4 401,65 zł |
| 7 000 | 0,86191 zł | 6 033,37 zł |
| 10 000 | 0,84419 zł | 8 441,90 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

