SMK316B7102MF-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 805
Unit Price: 1,15000 zł
Datasheet

Direct


TDK
In Stock: 3 683
Unit Price: 0,90000 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 123 008
Unit Price: 0,50000 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 445 203
Unit Price: 1,11000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,83294 zł
Datasheet
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

SMK316B7102MF-T

DigiKey Part Number
SMK316B7102MF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMK316B7102MF-T
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK316B7102MF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMK316B7102KF-TTaiyo Yuden805587-1315-1-ND1,15000 złUpgrade
C3216X7R2J102M115AATDK3 683445-4478-1-ND0,90000 złDirect
CL31B102KHFNFNESamsung Electro-Mechanics123 0081276-3067-1-ND0,50000 złUpgrade
CL31B102KHFSFNESamsung Electro-Mechanics01276-3069-2-ND0,00000 złUpgrade
CL31B102KIFNFNESamsung Electro-Mechanics445 2031276-3070-1-ND1,11000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25385 zł761,55 zł
Manufacturers Standard Package
Unit Price without VAT:0,25385 zł
Unit Price with VAT:0,31224 zł