RCHVK560M1TDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 740
Unit Price: 5,24000 zł
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHVK560M1TDC8002E

DigiKey Part Number
587-RCHVK560M1TDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCHVK560M1TDC8002E
Description
CAP ALUM HYBRID 56UF 20% 25V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RCHVK560M1TDC8002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
56 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
6000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHVK560M1TDC8002ETaiyo Yuden740587-RAHVK560M1TDC8002ECT-ND5,24000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,72994 zł1 729,94 zł
Manufacturers Standard Package
Unit Price without VAT:1,72994 zł
Unit Price with VAT:2,12783 zł