
RAHVK560M1TDC8002E | |
|---|---|
DigiKey Part Number | 587-RAHVK560M1TDC8002ETR-ND - Tape & Reel (TR) 587-RAHVK560M1TDC8002ECT-ND - Cut Tape (CT) 587-RAHVK560M1TDC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK560M1TDC8002E |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK560M1TDC8002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 zł | 5,24 zł |
| 10 | 3,37900 zł | 33,79 zł |
| 50 | 2,60040 zł | 130,02 zł |
| 100 | 2,35380 zł | 235,38 zł |
| 500 | 1,92948 zł | 964,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79583 zł | 1 795,83 zł |
| 2 000 | 1,68479 zł | 3 369,58 zł |
| 3 000 | 1,62877 zł | 4 886,31 zł |
| 5 000 | 1,56634 zł | 7 831,70 zł |
| 7 000 | 1,52964 zł | 10 707,48 zł |
| 10 000 | 1,49420 zł | 14 942,00 zł |
| Unit Price without VAT: | 5,24000 zł |
|---|---|
| Unit Price with VAT: | 6,44520 zł |

