0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7104KFNB25

DigiKey Part Number
587-MSASU105SB7104KFNB25TR-ND - Tape & Reel (TR)
587-MSASU105SB7104KFNB25CT-ND - Cut Tape (CT)
587-MSASU105SB7104KFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7104KFNB25
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7104KFNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SB7104KFNA01Taiyo Yuden18 359587-MCASU105SB7104KFNA01CT-ND0,54000 złParametric Equivalent
AC0402KRX7R9BB104YAGEO408 05913-AC0402KRX7R9BB104CT-ND0,47000 złParametric Equivalent
C1005X7R1H104K050BBTDK3 350 649445-5932-1-ND0,36000 złParametric Equivalent
C1005X7R1H104K050EBTDK11 189445-C1005X7R1H104K050EBCT-ND0,36000 złParametric Equivalent
CC0402KPX7R9BB104YAGEO14 74413-CC0402KPX7R9BB104CT-ND0,36000 złParametric Equivalent
In-Stock: 6 874
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,24400 zł2,44 zł
500,17100 zł8,55 zł
1000,14790 zł14,79 zł
5000,10944 zł54,72 zł
1 0000,09763 zł97,63 zł
2 5000,08523 zł213,07 zł
5 0000,07777 zł388,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07163 zł716,30 zł
20 0000,06659 zł1 331,80 zł
30 0000,06406 zł1 921,80 zł
50 0000,06126 zł3 063,00 zł
70 0000,05963 zł4 174,10 zł
100 0000,05806 zł5 806,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł