
C1005X7R1H104K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X7R1H104K050EBTR-ND - Tape & Reel (TR) 445-C1005X7R1H104K050EBCT-ND - Cut Tape (CT) 445-C1005X7R1H104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050EB |
Description | COMMERCIAL GRADE,0402,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H104K050BB | TDK | 3 246 883 | 445-5932-1-ND | 0,08000 zł | Parametric Equivalent |
| CGA2B3X7R1H104K050EB | TDK | 66 590 | 445-CGA2B3X7R1H104K050EBCT-ND | 0,11000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16500 zł | 1,65 zł |
| 50 | 0,11280 zł | 5,64 zł |
| 100 | 0,09700 zł | 9,70 zł |
| 500 | 0,07052 zł | 35,26 zł |
| 1 000 | 0,06237 zł | 62,37 zł |
| 2 500 | 0,05380 zł | 134,50 zł |
| 5 000 | 0,04866 zł | 243,30 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

