10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GBB5106KTNA01

DigiKey Part Number
587-MSAST21GBB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GBB5106KTNA01CT-ND - Cut Tape (CT)
587-MSAST21GBB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GBB5106KTNA01
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GBB5106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212BBJ106KD-TTaiyo Yuden21 542587-6024-1-ND1,33000 złParametric Equivalent
0805X106K250CTWalsin Technology Corporation2 1631292-0805X106K250CT-ND0,36000 złParametric Equivalent
C0805C106K3PAC7210KEMET1 688399-C0805C106K3PAC7210CT-ND0,83000 złParametric Equivalent
C0805C106K3PACTUKEMET304 364399-11939-1-ND0,83000 złParametric Equivalent
C2012X5R1E106K125DBTDK9 516445-C2012X5R1E106K125DBCT-ND1,04000 złParametric Equivalent
In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
100,37000 zł3,70 zł
500,26220 zł13,11 zł
1000,22950 zł22,95 zł
5000,17372 zł86,86 zł
1 0000,15659 zł156,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13549 zł406,47 zł
6 0000,12519 zł751,14 zł
9 0000,12003 zł1 080,27 zł
15 0000,11431 zł1 714,65 zł
21 0000,11097 zł2 330,37 zł
30 0000,10776 zł3 232,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł