
LSXBH8080YBL3R6N | |
|---|---|
DigiKey Part Number | 587-LSXBH8080YBL3R6NTR-ND - Tape & Reel (TR) 587-LSXBH8080YBL3R6NCT-ND - Cut Tape (CT) 587-LSXBH8080YBL3R6NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH8080YBL3R6N |
Description | FIXED IND 3.6UH 4.9A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Wirewound Inductor 4.9 A 15mOhm Nonstandard |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080YBL3R6NJG | Taiyo Yuden | 0 | 587-LBXNH8080YBL3R6NJGTR-ND | 1,09717 zł | MFR Recommended |
| LCXNH8080YBL3R6NJG | Taiyo Yuden | 995 | 587-LCXNH8080YBL3R6NJGCT-ND | 1,72000 zł | MFR Recommended |
| LMXNH8080YBL3R6NJG | Taiyo Yuden | 0 | 587-LMXNH8080YBL3R6NJGTR-ND | 1,09717 zł | MFR Recommended |
| LSXNH8080YBL3R6NJG | Taiyo Yuden | 743 | 587-LSXNH8080YBL3R6NJGCT-ND | 1,26000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79590 zł | 795,90 zł |
| Unit Price without VAT: | 0,79590 zł |
|---|---|
| Unit Price with VAT: | 0,97896 zł |

