
LSXNH8080YBL3R6NJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YBL3R6NJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YBL3R6NJGCT-ND - Cut Tape (CT) 587-LSXNH8080YBL3R6NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YBL3R6NJG |
Description | FIXED IND 3.6UH 4.9A 19.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 19.5mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080YBL3R6NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 19.5mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,02000 zł | 10,20 zł |
| 100 | 0,83920 zł | 83,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69008 zł | 690,08 zł |
| 2 000 | 0,65067 zł | 1 301,34 zł |
| 3 000 | 0,62869 zł | 1 886,07 zł |
| 5 000 | 0,60207 zł | 3 010,35 zł |
| 7 000 | 0,58516 zł | 4 096,12 zł |
| 10 000 | 0,56777 zł | 5 677,70 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

