MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD3030MKT220M | |
|---|---|
DigiKey Part Number | 587-LLXBD3030MKT220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD3030MKT220M |
Description | FIXED IND 22UH 420MA 630 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 420 mA 630mOhm 1212 (3030 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 630mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 375mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030MKT220MN | Taiyo Yuden | 0 | 587-LBXNE3030MKT220MNTR-ND | 0,44903 zł | MFR Recommended |
| LCXNE3030MKT220MN | Taiyo Yuden | 3 198 | 587-LCXNE3030MKT220MNCT-ND | 0,75000 zł | MFR Recommended |
| LLXNE3030MKT220MN | Taiyo Yuden | 0 | 587-LLXNE3030MKT220MNTR-ND | 0,33280 zł | MFR Recommended |
| LMXNE3030MKT220MN | Taiyo Yuden | 0 | 587-LMXNE3030MKT220MNTR-ND | 0,44903 zł | MFR Recommended |




