
LCXNE3030MKT220MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030MKT220MNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT220MNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT220MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT220MN |
Description | FIXED IND 22UH 500MA 630 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 500 mA 630mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030MKT220MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 630mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 500mA | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,63600 zł | 6,36 zł |
| 25 | 0,58600 zł | 14,65 zł |
| 50 | 0,55300 zł | 27,65 zł |
| 100 | 0,52140 zł | 52,14 zł |
| 250 | 0,48232 zł | 120,58 zł |
| 500 | 0,45466 zł | 227,33 zł |
| 1 000 | 0,42867 zł | 428,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40418 zł | 808,36 zł |
| 4 000 | 0,38109 zł | 1 524,36 zł |
| 6 000 | 0,36822 zł | 2 209,32 zł |
| 10 000 | 0,35263 zł | 3 526,30 zł |
| 14 000 | 0,34273 zł | 4 798,22 zł |
| 20 000 | 0,33255 zł | 6 651,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

