Parametric Equivalent
Parametric Equivalent

MLASA042SB5473MWNA01 | |
|---|---|
DigiKey Part Number | 587-MLASA042SB5473MWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASA042SB5473MWNA01 |
Description | CAP CER 0.047UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASA042SB5473MWNA01 | Taiyo Yuden | 0 | 587-MSASA042SB5473MWNA01TR-ND | 0,06167 zł | Parametric Equivalent |
| C0402X5R0G473M020BC | TDK | 17 025 | 445-13492-1-ND | 1,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,06167 zł | 2 466,80 zł |
| Unit Price without VAT: | 0,06167 zł |
|---|---|
| Unit Price with VAT: | 0,07585 zł |



