
C0402X5R0G473M020BC | |
|---|---|
DigiKey Part Number | 445-13492-2-ND - Tape & Reel (TR) 445-13492-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0G473M020BC |
Description | CAP CER 0.047UF 4V X5R 01005 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0G473M020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±20% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R60G473ME15L | Murata Electronics | 0 | GRM022R60G473ME15L-ND | 0,02364 zł | Direct |
| C0402C473K9PACTU | KEMET | 4 361 | 399-C0402C473K9PACTUCT-ND | 0,93000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,75800 zł | 7,58 zł |
| 100 | 0,44740 zł | 44,74 zł |
| 1 000 | 0,28953 zł | 289,53 zł |
| 2 500 | 0,25177 zł | 629,42 zł |
| 5 000 | 0,22952 zł | 1 147,60 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

