Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASH21GSB7223MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GSB7223MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB7223MTNA01 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB7223MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7223MGHT | Taiyo Yuden | 0 | 587-HMF212B7223MGHTCT-ND | 0,93000 zł | Parametric Equivalent |
| MAASH21GSB7223MTNA01 | Taiyo Yuden | 0 | 587-MAASH21GSB7223MTNA01TR-ND | 0,21250 zł | Parametric Equivalent |
| MBJCH21GBB7223MTPA01 | Taiyo Yuden | 0 | 587-MBJCH21GBB7223MTPA01TR-ND | 0,32283 zł | Parametric Equivalent |
| MCJCH21GBB7223MTPA01 | Taiyo Yuden | 0 | 587-MCJCH21GBB7223MTPA01TR-ND | 0,31989 zł | Parametric Equivalent |
| MCJCH21GBB7223MTPA1J | Taiyo Yuden | 0 | 587-MCJCH21GBB7223MTPA1JTR-ND | 0,31989 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14480 zł | 434,40 zł |
| Unit Price without VAT: | 0,14480 zł |
|---|---|
| Unit Price with VAT: | 0,17810 zł |










