MCJCH21GBB7223MTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,32283 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,31989 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,29138 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,38610 zł
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH21GBB7223MTPA1J

DigiKey Part Number
587-MCJCH21GBB7223MTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCH21GBB7223MTPA1J
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH21GBB7223MTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCH21GBB7223MTPA01Taiyo Yuden0587-MBJCH21GBB7223MTPA01TR-ND0,32283 złParametric Equivalent
MCJCH21GBB7223MTPA01Taiyo Yuden0587-MCJCH21GBB7223MTPA01TR-ND0,31989 złParametric Equivalent
MMJCH21GBB7223MTPA01Taiyo Yuden0587-MMJCH21GBB7223MTPA01TR-ND0,29138 złParametric Equivalent
0805Y1000223METKnowles Syfer00805Y1000223MET-ND1,38610 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,31989 zł639,78 zł
Manufacturers Standard Package
Unit Price without VAT:0,31989 zł
Unit Price with VAT:0,39346 zł