MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD5050YAL3R3N | |
|---|---|
DigiKey Part Number | 587-LSXBD5050YAL3R3NTR-ND - Tape & Reel (TR) 587-LSXBD5050YAL3R3NCT-ND - Cut Tape (CT) 587-LSXBD5050YAL3R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD5050YAL3R3N |
Description | FIXED IND 3.3UH 3.3A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3.3 A 27mOhm Nonstandard |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LBXND5050YAL3R3NMGTR-ND | 0,76283 zł | MFR Recommended |
| LCXND5050YAL3R3NMG | Taiyo Yuden | 1 426 | 587-LCXND5050YAL3R3NMGCT-ND | 1,44000 zł | MFR Recommended |
| LMXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LMXND5050YAL3R3NMGTR-ND | 0,76283 zł | MFR Recommended |
| LSXND5050YAL3R3NMG | Taiyo Yuden | 0 | 587-LSXND5050YAL3R3NMGCT-ND | 0,86000 zł | MFR Recommended |




