
LCXND5050YAL3R3NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YAL3R3NMGTR-ND - Tape & Reel (TR) 587-LCXND5050YAL3R3NMGCT-ND - Cut Tape (CT) 587-LCXND5050YAL3R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YAL3R3NMG |
Description | FIXED IND 3.3UH 3.3A 27 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 3.3 A 27mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 27mOhm |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 100 | 0,98100 zł | 98,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,77944 zł | 1 169,16 zł |
| 3 000 | 0,73498 zł | 2 204,94 zł |
| 4 500 | 0,71017 zł | 3 195,76 zł |
| 7 500 | 0,68013 zł | 5 100,98 zł |
| 10 500 | 0,66106 zł | 6 941,13 zł |
| 15 000 | 0,64144 zł | 9 621,60 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

