MSART042SCG220JWRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01967 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 33 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 124 727
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19354 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 700
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 45 444
Unit Price: 0,36000 zł
Datasheet
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART042SCG220JWRA01

DigiKey Part Number
587-MSART042SCG220JWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART042SCG220JWRA01
Description
CAP CER 22PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART042SCG220JWRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG220JWNA01Taiyo Yuden0587-MLAST042SCG220JWNA01TR-ND0,01967 złParametric Equivalent
MSAST042SCG220JWNA01Taiyo Yuden33 000587-MSAST042SCG220JWNA01CT-ND0,36000 złParametric Equivalent
TMK042CG220JC-WTaiyo Yuden124 727587-5763-1-ND0,36000 złParametric Equivalent
TVS042CG220JC-WTaiyo Yuden0TVS042CG220JC-W-ND0,19354 złParametric Equivalent
CC0100JRNPO8BN220YAGEO19 70013-CC0100JRNPO8BN220CT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,19354 zł7 741,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,19354 zł
Unit Price with VAT:0,23805 zł