MMASU063SCG5R5DFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 210
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12611 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05627 zł
Datasheet
5.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG5R5DFNA01

DigiKey Part Number
587-MMASU063SCG5R5DFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG5R5DFNA01
Description
CAP CER 5.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.5pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU063SCG5R5DFNA01Taiyo Yuden0587-MBASU063SCG5R5DFNA01TR-ND0,02293 złParametric Equivalent
MCASU063SCG5R5DFNA01Taiyo Yuden0587-MCASU063SCG5R5DFNA01TR-ND0,02293 złParametric Equivalent
MCASU063SCG5R5DFNA1JTaiyo Yuden0587-MCASU063SCG5R5DFNA1JTR-ND0,02293 złParametric Equivalent
UMK063CG5R5DTHFTaiyo Yuden1 210587-5344-1-ND0,36000 złParametric Equivalent
CBR02C559D5GACKEMET0399-CBR02C559D5GACTR-ND0,12611 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02293 zł343,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,02293 zł
Unit Price with VAT:0,02820 zł