Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU21GSB7224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU21GSB7224MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU21GSB7224MTNA01 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU21GSB7224MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU21GSB7224MTCA01 | Taiyo Yuden | 3 000 | 587-MAASU21GSB7224MTCA01CT-ND | 1,47000 zł | Parametric Equivalent |
| MAASU21GSB7224MTNA01 | Taiyo Yuden | 0 | 587-MAASU21GSB7224MTNA01TR-ND | 0,19511 zł | Parametric Equivalent |
| MSASU21GSB7224MTNA01 | Taiyo Yuden | 0 | 587-MSASU21GSB7224MTNA01TR-ND | 0,10061 zł | Parametric Equivalent |
| UMF212B7224MGHT | Taiyo Yuden | 2 159 | 587-UMF212B7224MGHTCT-ND | 0,90000 zł | Parametric Equivalent |
| 0805B224M500CT | Walsin Technology Corporation | 9 032 | 1292-1574-1-ND | 0,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10061 zł | 301,83 zł |
| Unit Price without VAT: | 0,10061 zł |
|---|---|
| Unit Price with VAT: | 0,12375 zł |






