Parametric Equivalent
Parametric Equivalent

MLAST319LB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST319LB7475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST319LB7475KTNA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST319LB7475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST319LB7475KTNA01 | Taiyo Yuden | 0 | 587-MSAST319LB7475KTNA01TR-ND | 0,13213 zł | Parametric Equivalent |
| TMK316AB7475KD-T | Taiyo Yuden | 3 615 | 587-4943-1-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55824 zł | 2 232,96 zł |
| Unit Price without VAT: | 0,55824 zł |
|---|---|
| Unit Price with VAT: | 0,68664 zł |



