


TMK316AB7475KD-T | |
|---|---|
DigiKey Part Number | 587-4943-2-ND - Tape & Reel (TR) 587-4943-1-ND - Cut Tape (CT) 587-4943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7475KD-T |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,29600 zł | 12,96 zł |
| 50 | 0,97820 zł | 48,91 zł |
| 100 | 0,87970 zł | 87,97 zł |
| 500 | 0,71406 zł | 357,03 zł |
| 1 000 | 0,66290 zł | 662,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58615 zł | 2 344,60 zł |
| 8 000 | 0,55765 zł | 4 461,20 zł |
| 12 000 | 0,54336 zł | 6 520,32 zł |
| 20 000 | 0,52754 zł | 10 550,80 zł |
| 28 000 | 0,51828 zł | 14 511,84 zł |
| 40 000 | 0,50938 zł | 20 375,20 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

