Parametric Equivalent
Parametric Equivalent

LLCNA2012HKT1R0MA | |
|---|---|
DigiKey Part Number | 587-LLCNA2012HKT1R0MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLCNA2012HKT1R0MA |
Description | FIXED IND 1UH 1.47A 111 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.47 A 111mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 111mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSCNA2012HKT1R0MA | Taiyo Yuden | 3 730 | 587-LSCNA2012HKT1R0MACT-ND | 1,26000 zł | Parametric Equivalent |
| MCHK2012T1R0M | Taiyo Yuden | 94 | 587-5974-1-ND | 1,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62211 zł | 2 488,44 zł |
| Unit Price without VAT: | 0,62211 zł |
|---|---|
| Unit Price with VAT: | 0,76520 zł |



