Parametric Equivalent
Parametric Equivalent

MLASL329JB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL329JB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL329JB5475MTNA01 |
Description | CAP CER 4.7UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL329JB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL329JB5475MTNA01 | Taiyo Yuden | 0 | 587-MSASL329JB5475MTNA01TR-ND | 0,53212 zł | Parametric Equivalent |
| TT32X475M100CT | Walsin Technology Corporation | 0 | 1292-TT32X475M100CTTR-ND | 0,24872 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53212 zł | 1 064,24 zł |
| Unit Price without VAT: | 0,53212 zł |
|---|---|
| Unit Price with VAT: | 0,65451 zł |



