
TT32X475M100CT | |
|---|---|
DigiKey Part Number | 1292-TT32X475M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TT32X475M100CT |
Description | CAP CER 4.7UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24872 zł | 746,16 zł |
| Unit Price without VAT: | 0,24872 zł |
|---|---|
| Unit Price with VAT: | 0,30593 zł |

