Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL31LSB7475KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL31LSB7475KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL31LSB7475KTNA1J |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LSB7475KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF316AB7475KLHT | Taiyo Yuden | 0 | 587-6488-1-ND | 1,69000 zł | Parametric Equivalent |
| MAASL31LAB7475KTNA01 | Taiyo Yuden | 0 | 587-MAASL31LAB7475KTNA01TR-ND | 0,45250 zł | Parametric Equivalent |
| MAASL31LSB7475KTCA01 | Taiyo Yuden | 1 990 | 587-MAASL31LSB7475KTCA01CT-ND | 2,08000 zł | Parametric Equivalent |
| MCASL31LSB7475KTNA01 | Taiyo Yuden | 1 954 | 587-MCASL31LSB7475KTNA01CT-ND | 1,26000 zł | Parametric Equivalent |
| AU06ZC475KA76A | KYOCERA AVX | 0 | AU06ZC475KA76A-ND | 5,03651 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30567 zł | 611,34 zł |
| Unit Price without VAT: | 0,30567 zł |
|---|---|
| Unit Price with VAT: | 0,37597 zł |









