
AU06ZC475KA76A | |
|---|---|
DigiKey Part Number | AU06ZC475KA76A-ND |
Manufacturer | |
Manufacturer Product Number | AU06ZC475KA76A |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU06ZC475KA76A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 5,03651 zł | 100 730,20 zł |
| Unit Price without VAT: | 5,03651 zł |
|---|---|
| Unit Price with VAT: | 6,19491 zł |

