MLASG32MSB5226MPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 30 511
Unit Price: 3,88000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 377
Unit Price: 3,59000 zł

Parametric Equivalent


Taiyo Yuden
In Stock: 60
Unit Price: 3,12000 zł
Datasheet
22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASG32MSB5226MPNA01

DigiKey Part Number
587-MLASG32MSB5226MPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASG32MSB5226MPNA01
Description
CAP CER 22UF 35V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASG32MSB5226MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,38763 zł1 387,63 zł
Manufacturers Standard Package
Unit Price without VAT:1,38763 zł
Unit Price with VAT:1,70678 zł