


GMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-6141-2-ND - Tape & Reel (TR) 587-6141-1-ND - Cut Tape (CT) 587-6141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ226MM-T |
Description | CAP CER 22UF 35V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | GMK325BJ226MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1V226M160AC | TDK | 1 564 044 | 445-8045-1-ND | 3,05000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 2,39100 zł | 23,91 zł |
| 50 | 1,86220 zł | 93,11 zł |
| 100 | 1,69920 zł | 169,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42310 zł | 711,55 zł |
| 1 000 | 1,33779 zł | 1 337,79 zł |
| 1 500 | 1,29506 zł | 1 942,59 zł |
| 2 500 | 1,24770 zł | 3 119,25 zł |
| 3 500 | 1,22002 zł | 4 270,07 zł |
| 5 000 | 1,19339 zł | 5 966,95 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

