MLASA021SB5223MWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,36000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 38 350
Unit Price: 1,36000 zł
Datasheet
0.022 µF ±20% 4V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASA021SB5223MWNA01

DigiKey Part Number
587-MLASA021SB5223MWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASA021SB5223MWNA01
Description
CAP CER 0.022 UF 4V X5R 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 4V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±20%
Thickness (Max)
0.005" (0.14mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMK021BJ223MK-WTaiyo Yuden0587-AMK021BJ223MK-WCT-ND1,36000 złParametric Equivalent
MSASA021SB5223MWNA01Taiyo Yuden38 350587-MSASA021SB5223MWNA01CT-ND1,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,28589 zł14 294,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,28589 zł
Unit Price with VAT:0,35164 zł