Parametric Equivalent
Parametric Equivalent

AMK021BJ223MK-W | |
|---|---|
DigiKey Part Number | 587-AMK021BJ223MK-WTR-ND - Tape & Reel (TR) 587-AMK021BJ223MK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMK021BJ223MK-W |
Description | CAP CER 0.022UF 4V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 4V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK021BJ223MK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASA021SB5223MWNA01 | Taiyo Yuden | 0 | 587-MLASA021SB5223MWNA01TR-ND | 0,28589 zł | Parametric Equivalent |
| MSASA021SB5223MWNA01 | Taiyo Yuden | 38 350 | 587-MSASA021SB5223MWNA01CT-ND | 1,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,82600 zł | 8,26 zł |
| 50 | 0,60760 zł | 30,38 zł |
| 100 | 0,54040 zł | 54,04 zł |
| 500 | 0,42810 zł | 214,05 zł |
| 1 000 | 0,39341 zł | 393,41 zł |
| 2 500 | 0,35684 zł | 892,10 zł |
| 5 000 | 0,33479 zł | 1 673,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,28596 zł | 14 298,00 zł |
| 100 000 | 0,27645 zł | 27 645,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |



