Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCJ32MLB7476MPPDTJ | |
|---|---|
DigiKey Part Number | 587-MCJCJ32MLB7476MPPDTJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCJ32MLB7476MPPDTJ |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCJ32MLB7476MPPDTJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMJ325KB7476MMHP | Taiyo Yuden | 1 670 | 587-JMJ325KB7476MMHPCT-ND | 5,28000 zł | Parametric Equivalent |
| MBJCJ32MLB7476MPPDT1 | Taiyo Yuden | 0 | 587-MBJCJ32MLB7476MPPDT1TR-ND | 1,94478 zł | Parametric Equivalent |
| MCJCJ32MLB7476MPPDT1 | Taiyo Yuden | 1 000 | 587-MCJCJ32MLB7476MPPDT1CT-ND | 5,28000 zł | Parametric Equivalent |
| MMJCJ32MLB7476MPPDT1 | Taiyo Yuden | 0 | 587-MMJCJ32MLB7476MPPDT1TR-ND | 1,86409 zł | Parametric Equivalent |
| GCJ32ER70J476ME01K | Murata Electronics | 0 | 490-GCJ32ER70J476ME01KTR-ND | 1,42388 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,94320 zł | 1 943,20 zł |
| Unit Price without VAT: | 1,94320 zł |
|---|---|
| Unit Price with VAT: | 2,39014 zł |






