Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASG31LSB7105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG31LSB7105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG31LSB7105MTNA1J |
Description | CAP CER 1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LSB7105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316B7105MLHT | Taiyo Yuden | 61 | 587-GMK316B7105MLHTCT-ND | 0,90000 zł | Parametric Equivalent |
| MCASG31LSB7105MTNA01 | Taiyo Yuden | 2 000 | 587-MCASG31LSB7105MTNA01CT-ND | 0,90000 zł | Parametric Equivalent |
| GMC31X7R105M35NT | Cal-Chip Electronics, Inc. | 1 990 | 4713-GMC31X7R105M35NTCT-ND | 1,08000 zł | Parametric Equivalent |
| KTF350B105M31NLT00 | Chemi-Con | 6 000 | 565-KTF350B105M31NLT00CT-ND | 3,95000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19988 zł | 399,76 zł |
| Unit Price without VAT: | 0,19988 zł |
|---|---|
| Unit Price with VAT: | 0,24585 zł |





