.jpg?hidebanner=true)
KTF350B105M31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF350B105M31NLT00TR-ND - Tape & Reel (TR) 565-KTF350B105M31NLT00CT-ND - Cut Tape (CT) 565-KTF350B105M31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B105M31NLT00 |
Description | CAP CER 1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF350B105M31NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,54600 zł | 25,46 zł |
| 50 | 1,98940 zł | 99,47 zł |
| 100 | 1,81770 zł | 181,77 zł |
| 500 | 1,52696 zł | 763,48 zł |
| 1 000 | 1,43711 zł | 1 437,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32611 zł | 3 978,33 zł |
| 6 000 | 1,27177 zł | 7 630,62 zł |
| 9 000 | 1,24454 zł | 11 200,86 zł |
| 15 000 | 1,21436 zł | 18 215,40 zł |
| 21 000 | 1,19672 zł | 25 131,12 zł |
| 30 000 | 1,17974 zł | 35 392,20 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

