MCASH219SB7102KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03331 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06901 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03331 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06847 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06847 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06352 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 991
Unit Price: 0,19000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,19000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6 257
Unit Price: 0,14000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 953
Unit Price: 0,16000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08849 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,11294 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08179 zł
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH219SB7102KTNA1J

DigiKey Part Number
587-MCASH219SB7102KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH219SB7102KTNA1J
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH219SB7102KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212B7102KDHTTaiyo Yuden0587-HMK212B7102KDHTTR-ND0,03331 złParametric Equivalent
MBJCH219NB7102KTPA01Taiyo Yuden0587-MBJCH219NB7102KTPA01TR-ND0,06901 złParametric Equivalent
MCASH219SB7102KTNA01Taiyo Yuden0587-MCASH219SB7102KTNA01TR-ND0,03331 złParametric Equivalent
MCJCH219NB7102KTPA01Taiyo Yuden0587-MCJCH219NB7102KTPA01TR-ND0,06847 złParametric Equivalent
MCJCH219NB7102KTPA1JTaiyo Yuden0587-MCJCH219NB7102KTPA1JTR-ND0,06847 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14072 zł562,88 zł
Manufacturers Standard Package
Unit Price without VAT:0,14072 zł
Unit Price with VAT:0,17309 zł