Parametric Equivalent

MCASG32NSB7225KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASG32NSB7225KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASG32NSB7225KTNA1J |
Description | CAP CER 2.2UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32NSB7225KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG32NSB7225KTNA01 | Taiyo Yuden | 1 950 | 587-MCASG32NSB7225KTNA01CT-ND | 2,48000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72100 zł | 1 442,00 zł |
| Unit Price without VAT: | 0,72100 zł |
|---|---|
| Unit Price with VAT: | 0,88683 zł |


