
MCASG32NSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG32NSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MCASG32NSB7225KTNA01CT-ND - Cut Tape (CT) 587-MCASG32NSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32NSB7225KTNA01 |
Description | CAP CER 2.2UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32NSB7225KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,53700 zł | 15,37 zł |
| 50 | 1,16920 zł | 58,46 zł |
| 100 | 1,05570 zł | 105,57 zł |
| 500 | 0,86466 zł | 432,33 zł |
| 1 000 | 0,80563 zł | 805,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,75705 zł | 1 514,10 zł |
| 4 000 | 0,71707 zł | 2 868,28 zł |
| 6 000 | 0,69704 zł | 4 182,24 zł |
| 10 000 | 0,67484 zł | 6 748,40 zł |
| 14 000 | 0,66187 zł | 9 266,18 zł |
| 20 000 | 0,64939 zł | 12 987,80 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

