MCASE21GSB7224KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,86000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19511 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,12586 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1 600
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,98892 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,38609 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 3,11945 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 342
Unit Price: 0,50000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10393 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14159 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13129 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10727 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67557 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63134 zł
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GSB7224KTNA1J

DigiKey Part Number
587-MCASE21GSB7224KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE21GSB7224KTNA1J
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GSB7224KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF212B7224KGHTTaiyo Yuden0587-6532-1-ND0,86000 złParametric Equivalent
MAASE21GSB7224KTNA01Taiyo Yuden0587-MAASE21GSB7224KTNA01TR-ND0,19511 złParametric Equivalent
MCASE21GSB7224KTNA01Taiyo Yuden0587-MCASE21GSB7224KTNA01TR-ND0,12586 złParametric Equivalent
0805B224K160CTWalsin Technology Corporation1 6001292-1572-1-ND0,36000 złParametric Equivalent
0805J0160224KDTKnowles Syfer00805J0160224KDT-ND2,98892 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12586 zł377,58 zł
Manufacturers Standard Package
Unit Price without VAT:0,12586 zł
Unit Price with VAT:0,15481 zł