Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCARQ167SCG8R2DTRA1J | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG8R2DTRA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG8R2DTRA1J |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG8R2DTRA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ167SCG8R2DTRA01 | Taiyo Yuden | 0 | 587-MBARQ167SCG8R2DTRA01TR-ND | 0,55505 zł | Parametric Equivalent |
| MCARQ167SCG8R2DTRA01 | Taiyo Yuden | 0 | 587-MCARQ167SCG8R2DTRA01TR-ND | 0,55505 zł | Parametric Equivalent |
| MMARQ167SCG8R2DTRA01 | Taiyo Yuden | 0 | 587-MMARQ167SCG8R2DTRA01TR-ND | 0,55505 zł | Parametric Equivalent |
| 0603J2508P20DFT | Knowles Syfer | 0 | 0603J2508P20DFT-ND | 0,85976 zł | Parametric Equivalent |
| 0603Y2508P20DCT | Knowles Syfer | 0 | 0603Y2508P20DCT-ND | 0,66139 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55505 zł | 2 220,20 zł |
| Unit Price without VAT: | 0,55505 zł |
|---|---|
| Unit Price with VAT: | 0,68271 zł |





