5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG050BFNA01

DigiKey Part Number
587-MBASU063SCG050BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG050BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG050BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG050BFNA01
Description
CAP CER 5PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG050BFNA01Taiyo Yuden29 900587-MCASU063SCG050BFNA01CT-ND0,36000 złParametric Equivalent
CQ0201BRNPO9BN5R0YAGEO8 36513-CQ0201BRNPO9BN5R0CT-ND0,39000 złParametric Equivalent
GJM0335C1H5R0BB01DMurata Electronics54 780490-17191-1-ND0,36000 złParametric Equivalent
GMC02CG5R0B50NTCal-Chip Electronics, Inc.14 8804713-GMC02CG5R0B50NTCT-ND0,36000 złParametric Equivalent
In-Stock: 13 001
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14000 zł1,40 zł
500,09560 zł4,78 zł
1000,08190 zł8,19 zł
5000,05888 zł29,44 zł
1 0000,05185 zł51,85 zł
2 5000,04442 zł111,05 zł
5 0000,03997 zł199,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03448 zł517,20 zł
30 0000,03179 zł953,70 zł
45 0000,03045 zł1 370,25 zł
75 0000,02896 zł2 172,00 zł
105 0000,02809 zł2 949,45 zł
150 0000,02725 zł4 087,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł