
MCASU063SCG050BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG050BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG050BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG050BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG050BFNA01 |
Description | CAP CER 5 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG050BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 50 | 0,08120 zł | 4,06 zł |
| 100 | 0,06930 zł | 6,93 zł |
| 500 | 0,04934 zł | 24,67 zł |
| 1 000 | 0,04327 zł | 43,27 zł |
| 2 500 | 0,03687 zł | 92,17 zł |
| 5 000 | 0,03303 zł | 165,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02831 zł | 424,65 zł |
| 30 000 | 0,02600 zł | 780,00 zł |
| 45 000 | 0,02484 zł | 1 117,80 zł |
| 75 000 | 0,02356 zł | 1 767,00 zł |
| 105 000 | 0,02281 zł | 2 395,05 zł |
| 150 000 | 0,02210 zł | 3 315,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

