Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASE31LSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASE31LSB5475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASE31LSB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASE31LSB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASE31LSB5475KTNA01 | Taiyo Yuden | 0 | 587-MCASE31LSB5475KTNA01TR-ND | 0,24920 zł | Parametric Equivalent |
| MCASE31LSB5475KTNA1J | Taiyo Yuden | 0 | 587-MCASE31LSB5475KTNA1JTR-ND | 0,24920 zł | Parametric Equivalent |
| MMASE31LSB5475KTNA01 | Taiyo Yuden | 0 | 587-MMASE31LSB5475KTNA01TR-ND | 0,24920 zł | Parametric Equivalent |
| 1206YD475KAT2W | KYOCERA AVX | 0 | 1206YD475KAT2W-ND | 0,84499 zł | Parametric Equivalent |
| C1206C475K4PAC7210 | KEMET | 214 381 | 399-7358-1-ND | 2,30000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24920 zł | 498,40 zł |
| Unit Price without VAT: | 0,24920 zł |
|---|---|
| Unit Price with VAT: | 0,30652 zł |











