Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASE21GSB7224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE21GSB7224MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASE21GSB7224MTNA01 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE21GSB7224MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF212B7224MGHT | Taiyo Yuden | 0 | EMF212B7224MGHT-ND | 0,19511 zł | Parametric Equivalent |
| C0805C224M4RECAUTO | KEMET | 0 | C0805C224M4RECAUTO-ND | 0,14159 zł | Parametric Equivalent |
| C0805C224M4RECAUTO7210 | KEMET | 0 | C0805C224M4RECAUTO7210-ND | 0,13129 zł | Parametric Equivalent |
| C0805X224M4RECAUTO | KEMET | 0 | C0805X224M4RECAUTO-ND | 0,20475 zł | Parametric Equivalent |
| C0805X224M4RECAUTO7210 | KEMET | 0 | C0805X224M4RECAUTO7210-ND | 0,19062 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19511 zł | 585,33 zł |
| Unit Price without VAT: | 0,19511 zł |
|---|---|
| Unit Price with VAT: | 0,23999 zł |



