C0805C224M4RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14159 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20475 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19062 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19511 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19511 zł
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224M4RECAUTO7210

DigiKey Part Number
C0805C224M4RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C224M4RECAUTO7210
Description
CAP CER 0805 220NF 16V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224M4RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224M4RECAUTOKEMET0C0805C224M4RECAUTO-ND0,14159 złParametric Equivalent
C0805X224M4RECAUTOKEMET0C0805X224M4RECAUTO-ND0,20475 złParametric Equivalent
C0805X224M4RECAUTO7210KEMET0C0805X224M4RECAUTO7210-ND0,19062 złParametric Equivalent
EMF212B7224MGHTTaiyo Yuden0EMF212B7224MGHT-ND0,19511 złParametric Equivalent
MAASE21GSB7224MTNA01Taiyo Yuden0587-MAASE21GSB7224MTNA01TR-ND0,19511 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13129 zł1 312,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,13129 zł
Unit Price with VAT:0,16149 zł