LSXBD3030MKT1R0N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,44903 zł

MFR Recommended


Taiyo Yuden
In Stock: 3 678
Unit Price: 0,75000 zł

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,44903 zł

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,65000 zł
Datasheet
1 µH Shielded Wirewound Inductor 1.49 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD3030MKT1R0N

DigiKey Part Number
587-LSXBD3030MKT1R0NCT-ND - Cut Tape (CT)
587-LSXBD3030MKT1R0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD3030MKT1R0N
Description
FIXED IND 1UH 1.49A 50 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.49 A 50mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50mOhm
Packaging
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
110MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE3030MKT1R0NNTaiyo Yuden0587-LBXNE3030MKT1R0NNTR-ND0,44903 złMFR Recommended
LCXNE3030MKT1R0NNTaiyo Yuden3 678587-LCXNE3030MKT1R0NNCT-ND0,75000 złMFR Recommended
LMXNE3030MKT1R0NNTaiyo Yuden0587-LMXNE3030MKT1R0NNTR-ND0,44903 złMFR Recommended
LSXNE3030MKT1R0NNTaiyo Yuden0587-LSXNE3030MKT1R0NNCT-ND0,65000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes