
LSXNE3030MKT1R0NN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT1R0NNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT1R0NNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT1R0NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT1R0NN |
Description | FIXED IND 1UH 1.71A 57.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 1.71 A 57.6mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT1R0NN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 57.6mOhm Max |
Series | Frequency - Self Resonant 111MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,54200 zł | 5,42 zł |
| 100 | 0,44630 zł | 44,63 zł |
| 1 000 | 0,36709 zł | 367,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34610 zł | 692,20 zł |
| 4 000 | 0,32634 zł | 1 305,36 zł |
| 6 000 | 0,31531 zł | 1 891,86 zł |
| 10 000 | 0,30195 zł | 3 019,50 zł |
| 14 000 | 0,29348 zł | 4 108,72 zł |
| 20 000 | 0,28475 zł | 5 695,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

